Knipex Tool Lanyard Lanyard, 1.5kg Capacity
- RS Stock No.:
- 267-8516
- Mfr. Part No.:
- 00 50 05 T BK
- Brand:
- Knipex
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.05
(exc. GST)
$52.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.05 |
- RS Stock No.:
- 267-8516
- Mfr. Part No.:
- 00 50 05 T BK
- Brand:
- Knipex
Related links
- Knipex Tool Lanyard Lanyard, 1.5kg Capacity
- Knipex 1.5 m Fabric Tool Lanyard Lanyard, 1.5kg Capacity
- Knipex Fabric Tool Lanyard Tethering System set, 1.5kg Capacity
- Never Let Go Stainless Steel Tool Lanyard Lanyard, 1.5kg Capacity
- Knipex Fabric Adapter Wrist Strap, 1.5kg Capacity
- Knipex 95x27 mm Lanyard Lanyard
- Knipex 95x28 mm Lanyard Lanyard
- Knipex Aluminium Carabiner