Knipex 1.5 m Fabric Tool Lanyard, 1.5 kg Lanyard

Subtotal (1 unit)*

$45.59

(exc. GST)

$50.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.59

*price indicative

RS Stock No.:
136-7454
Distrelec Article No.:
300-98-619
Mfr. Part No.:
00 50 01 T BK
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tool Lanyard

Sub Type

Lanyard

Weight Capacity

1.5kg

Material

Fabric

Size

1.5 m

Height Safe

Yes

Standards/Approvals

No

Length

1.5m

Non Compliant

COO (Country of Origin):
CZ

Lanyard for anti-fall system against accidents caused by falling tools


The Knipex tool lanyard prevents the loss of the tool, which could injure people, and avoids damage to objects. The lanyard can be attached directly to the wrist, belt, climbing equipment, etc.

For use in construction, building maintenance, by industrial climbers, roofers, mountaineers, for climbing, trade fairs, etc.

Features and Benefitis


Reliably prevents the tool from falling

Prevents loss and damage to the tool

The lanyard is made of gathered fabric tape that extends to a length of 1.5 m under stress

Max. load 1.5 kg tool weight

Attachment to KNIPEX Tethered Tools* also possible without carabiner

With sewn-in flat webbing loop at one end and sewn-in lanyard with stopper at the other end

Large working radius: flexible lanyard for convenient working

Suitable for all Knipex pliers with lanyard attachment

Warning

Not approved for personal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy