Never Let Go 14-210 cm Polyurethane (Outer), Stainless Steel Tool Lanyard, 3 kg Coil Tether

Subtotal (1 unit)*

$60.15

(exc. GST)

$66.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 122 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.15

*price indicative

RS Stock No.:
236-1497
Mfr. Part No.:
101476
Brand:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Weight Capacity

3kg

Product Type

Tool Lanyard

Sub Type

Coil Tether

Material

Polyurethane (Outer), Stainless Steel

Size

14-210 cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Never Let Go The Extended Coil Tool Lanyard balances lightweight componentry, compact design and exceptional reach to make a great tool lanyard for extended use.

Low recoil force makes it ideal for extended periods of use.

Equipped with Quick Clips for rapid connection and effortless use with gloves.

PU core is both strong and lightweight.

Toughened inspection tag is built for harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy