Never Let Go 80-120 cm Steel Tool Lanyard, 5 kg Lanyard

Subtotal (1 unit)*

$89.96

(exc. GST)

$98.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.96

*price indicative

RS Stock No.:
236-1476
Mfr. Part No.:
101372
Brand:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Product Type

Tool Lanyard

Weight Capacity

5kg

Sub Type

Lanyard

Material

Steel

Size

80-120 cm

Anchorage End Connection

Quick Clip

Standards/Approvals

CE, ANSI/ISEA 121-2018

RoHS Status: Exempt

COO (Country of Origin):
TW
The Never Let Go Bungee Tool Lanyard is one of the most popular and versatile lanyards for tool tethering because of its easy-stretch durable webbing. A dual action carabiner that rotates freely through 360° avoiding twists and tangles and the tough climbing cord loop allows attachment to an anchor point or directly to a captive hole or handle on the tool itself. It extends from 80cm to 120cm.

Rugged climbing cord loop allows for quick cinching

High-performance secure locking gate prevents accidental opens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy