Facom 15 mm Stainless Steel Tool Lanyard, 6 kg Spring Hook
- RS Stock No.:
- 910-3338
- Mfr. Part No.:
- LAN1.2
- Brand:
- Facom
Subtotal (1 unit)*
$63.10
(exc. GST)
$69.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.10 |
*price indicative
- RS Stock No.:
- 910-3338
- Mfr. Part No.:
- LAN1.2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Weight Capacity | 6kg | |
| Sub Type | Spring Hook | |
| Product Type | Tool Lanyard | |
| Material | Stainless Steel | |
| Size | 15 mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Length | 1.2m | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Weight Capacity 6kg | ||
Sub Type Spring Hook | ||
Product Type Tool Lanyard | ||
Material Stainless Steel | ||
Size 15 mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Length 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Tool Lanyards
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
The Facom lanyards were designed for the SLS range of tools. With different sizes available, you can choose the option that best helps you carry and use your tools. They feature dual carabiners with snap hooks that securely screw closed.
Features and Benefits
Range of straps that connect tools of the Facom SLS range to the belt or wrist
LAN0.2
• Fitted with 2 60mm stainless steel locking snap hooks with screw
• Strap suited to securing offset ring wrenches series 54A to the manoeuvring handle 54.M
• Also used to fasten tools to the belt
• Strap length excluding snap hook: 200 mm
• Strap width: 13 mm
• Acceptable rated load: 4 kg LAN1.2
LAN1.2
• Fitted with 2 80mm stainless steel locking snap hooks with screw
• Strap suited to securing heavy tools to the belt or external holders (ladder, scaffold, elevator platform)
• Strap providing optimum securing of heavy tools
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 15 mm
• Acceptable rated load: 6 kg
WRT1.2
• Fitted with an 80mm stainless steel snap hook with locking screw
• Strap suited to securing light tools to the wrist. Strap ensuring high movement mobility
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 20 mm
• Wrist loop length: 220 mm
• Acceptable rated load: 6 kg
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- RS PRO 1100 to 1400 mm Nylon Tool Lanyard, 2 kg Spring Hook
- RS PRO 1067 to 1372 mm Nylon Carabiner, 4.5 kg Spring Hook
- RS PRO 1100 to 1400 mm Nylon Carabiner, 4.5 kg Spring Hook
- Never Let Go 120 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Never Let Go 150 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Never Let Go 170 mm Stainless Steel Tool Lanyard, 3 kg Tether Loop
- Securikey 1500 mm Stainless Steel Tool Lanyard, 2.25 kg Tool Tether
- Never Let Go Short Polyurethane (Outer) 1 kg Lanyard
