Miller 1 m Polyester Lanyard, 140 kg

Subtotal (1 unit)*

$336.04

(exc. GST)

$369.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.04

*price indicative

RS Stock No.:
277-9936
Mfr. Part No.:
1032393
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Weight Capacity

140kg

Product Type

Lanyard

Material

Polyester

Size

1 m

Diameter

11mm

Standards/Approvals

EN355/VG 11 PFE 11.074

RoHS Status: Exempt

COO (Country of Origin):
FR

Double lanyards 1m with energy absorber and two G060 Miller


The Honeywell Safety Fall arrest lanyards will allow the worker to fall but prevents him from hitting the next lower level, such as the ground, (if well attached). It includes a shock absorber that dissipates the forces exerted on the body in the case of a fall. The new lanyards have been edge tested. They are manufactured with high quality kernmantel ropes and have special cut resistance for safe working on edges.

Abrasion resistant

Highly visible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy