Bernstein 9 Piece ESD Tool Kit Tool Kit with Pouch VDE/1000V Approved
- RS Stock No.:
- 396-4446
- Mfr. Part No.:
- 2250
- Brand:
- Bernstein
Subtotal (1 set)*
$320.31
(exc. GST)
$352.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $320.31 |
*price indicative
- RS Stock No.:
- 396-4446
- Mfr. Part No.:
- 2250
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Set Type | ESD Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Cutters, Pliers, Screwdriver, Tweezers | |
| Number of Pieces | 9 | |
| Storage Type | Pouch | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | Conductive to meet highest quality standards | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Set Type ESD Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Cutters, Pliers, Screwdriver, Tweezers | ||
Number of Pieces 9 | ||
Storage Type Pouch | ||
VDE/1000V Approved Yes | ||
Standards/Approvals Conductive to meet highest quality standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Contents
End Cutter, Nose Plier, Screwdriver
Related links
- Bernstein 17 Piece ESD Tool Kit Tool Kit with Bag VDE/1000V Approved
- Bernstein 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 18 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 9 Piece Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 9 Piece Tool Kit with Case
- Wiha 7 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
