Bernstein 17 Piece ESD Tool Kit Tool Kit with Bag VDE/1000V Approved
- RS Stock No.:
- 465-445
- Mfr. Part No.:
- 2220
- Brand:
- Bernstein
Subtotal (1 set)*
$611.29
(exc. GST)
$672.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $611.29 |
*price indicative
- RS Stock No.:
- 465-445
- Mfr. Part No.:
- 2220
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tool Kit | |
| Set Type | ESD Tool Kit | |
| Kit Contents | Mat, Pliers, Screwdrivers, Tweezers | |
| Number of Pieces | 17 | |
| Storage Type | Bag | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC 60900, DIN EN 61340-5-1, DIN EN 61340-2-3, DIN EN 60900, DIN EN 61340-2-1, DIN EN IEC 100015 Part 5, REACH | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tool Kit | ||
Set Type ESD Tool Kit | ||
Kit Contents Mat, Pliers, Screwdrivers, Tweezers | ||
Number of Pieces 17 | ||
Storage Type Bag | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC 60900, DIN EN 61340-5-1, DIN EN 61340-2-3, DIN EN 60900, DIN EN 61340-2-1, DIN EN IEC 100015 Part 5, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein 17 PCS ESD Tool Kit is a comprehensive, mobile solution designed for working on electronic components in electrostatically protected areas (EPAs). Housed in a dissipative zipper bag with 14 pockets, this kit includes tools with surface resistances between 10⁶ and 10⁹ ohms, ensuring safe handling of sensitive electronics. The set comprises CLASSICline pliers, precision screwdrivers, SMD tweezers, and essential ESD accessories such as a wrist strap with spiral cord, grounding cable, and crocodile clip. It also features a soft ESD work mat for added protection.
Complies with standard DIN EN 61340-5-1
2 x 1 megohm safety resistor
Meets the safety requirements for wrist grounding according to BGFE GERMAN Standard
Related links
- Bernstein 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 9 Piece ESD Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Bernstein 18 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- ITL Insulated Tools Ltd 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Ega-Master 17 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Knipex 17 Piece Plumber Tool Kit Tool Kit with Bag VDE/1000V Approved
- Ega-Master 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
