Wiha 7 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- RS Stock No.:
- 243-6296
- Mfr. Part No.:
- 33969
- Brand:
- Wiha
Subtotal (1 unit)*
$186.69
(exc. GST)
$205.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.69 |
*price indicative
- RS Stock No.:
- 243-6296
- Mfr. Part No.:
- 33969
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | Screwdriver, Tool Kit, Cutters | |
| Number of Pieces | 7 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Pouch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents Screwdriver, Tool Kit, Cutters | ||
Number of Pieces 7 | ||
VDE/1000V Approved Yes | ||
Storage Type Pouch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools electrician's tool set consists of 7 pieces including screwdriver, diagonal cutters and a tool pouch.
Pocket size approx. 31 x 24 x 4 cm
Increases your efficiency
Related links
- Wiha 13 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Gedore 36 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- SAM 16 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- SAM 14 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- CK 10 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- RS PRO 11 Piece Electrician Tool Kit Tool Kit with Pouch VDE/1000V Approved
- RS PRO 7 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Wiha 106 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
