Bernstein 20 Piece ESD Tool Kit Tool Kit with Case
- RS Stock No.:
- 834-7988
- Mfr. Part No.:
- 2230
- Brand:
- Bernstein
Subtotal (1 unit)*
$734.57
(exc. GST)
$808.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $734.57 |
*price indicative
- RS Stock No.:
- 834-7988
- Mfr. Part No.:
- 2230
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Set Type | ESD Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Cutters, Pliers, Tweezers | |
| Number of Pieces | 20 | |
| VDE/1000V Approved | No | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Set Type ESD Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Cutters, Pliers, Tweezers | ||
Number of Pieces 20 | ||
VDE/1000V Approved No | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ESD ELITE 20 Piece Tool Kit
Professional selected high quality ESD tool kit supplied in lightweight ESD safe case with conductive hard foam cut outs for secure, safe storage and transportation.
EUROline-Conductive series pliers and side cutters, with box joint, dual leaf springs and dissipative handles
Multi-blade conductive screwdriver with8 double ended ESD safe blades
SMD tweezers with ESD coating
ESD safe brush with flat bristles
Contents:
120mm EUROline-Conductive Mini Side Cutters (3-651-15)
130mm EUROline-Conductive End Cutters (3-672-15)
130mm EUROline-Conductive Flat Nose Pliers
130mm EUROline-Conductive Snipe Nose Pliers
ESD Driver Handle (4-901)
1.5/ 3mm Double Ended Slotted Driver Blade (4-905)
2/ 3.5mm Double Ended Slotted Driver Blade (4-906)
2.5/ 4mm Double Ended Slotted Driver Blade (4-907)
PH000/ PH00 Double Ended Phillips Driver Blade (4-911)
PH0/ PH1 Double Ended Phillips Driver Blade (4-912)
T5/ T6 Double Ended Torx Driver Blade (4-921)
T7/ T8 Double Ended Torx Driver Blade (4-922 L)
T9/ T10 Double Ended Torx Driver Blade (4-923 L)
110mm Straight Pointed SMD Tweezers (5-049-13)
120mm Sickle Pointed SMD Tweezers (5-055-13)
120mm Flat Round SMD Tweezers (5-059-13)
120mm 45° Angled Tweezers (5-67-13)
120mm Angled Tweezers (5-68-13)
120mm Tapered Chisel Tweezers (5-78-13)
20mm ESD Brush (7-422 )
Related links
- ITL Insulated Tools Ltd 20 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 18 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- CK 14 Piece ESD Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 17 Piece ESD Tool Kit Tool Kit with Bag VDE/1000V Approved
- Bernstein 9 Piece ESD Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Bernstein 64 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 75 Piece Maintenance Kit Tool Kit with Case VDE/1000V Approved
- Bernstein 61 Piece Maintenance Kit Tool Kit with Case VDE/1000V Approved
