SAM 15 Piece Mechanical Tool Kit Tool Kit with Module
- RS Stock No.:
- 282-9653
- Mfr. Part No.:
- CP-VID
- Brand:
- SAM
Subtotal (1 unit)*
$1,056.19
(exc. GST)
$1,161.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,056.19 |
*price indicative
- RS Stock No.:
- 282-9653
- Mfr. Part No.:
- CP-VID
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Mechanical Tool Kit | |
| Kit Contents | Flat Cap Socket (6), Bell Filter Wrench (1), Drainage Wrench (1), Ratchet (1), Drainage Socket (1), Screwdriver Socket (1), Combination Spanner (55), Extension (1), Oil Filter Kit | |
| Number of Pieces | 15 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Mechanical Tool Kit | ||
Kit Contents Flat Cap Socket (6), Bell Filter Wrench (1), Drainage Wrench (1), Ratchet (1), Drainage Socket (1), Screwdriver Socket (1), Combination Spanner (55), Extension (1), Oil Filter Kit | ||
Number of Pieces 15 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Mechanics Oil Change Tool Kit includes a long articulated 3/8 inch ratchet, a 3/8 inch extension, and a 3/8 to 1/2 inch augmentor, providing versatility and reach for various applications. The inclusion of a Torx 1/2 inch screwdriver socket ensure
6 flat cap socket
Oil filter kit
Drainage socket
Drainage wrench
Related links
- SAM 74 Piece Mechanical Tool Kit Tool Kit with Module
- SAM 15 Piece Tool Kit Tool Kit with Pouch
- SAM 48 Piece Tool Kit Tool Kit with Module
- SAM 11 Piece Measuring Tool Kit Tool Kit with Module
- SAM 90 Piece Tool Kit Tool Kit with Module
- SAM 59 Piece Plumber Tool Kit Tool Kit with Module
- SAM 138 Piece Plumber Tool Kit Tool Kit with Module
- SAM 47 Piece Maintenance Kit Tool Kit with Module
