SAM 59 Piece Plumber Tool Kit Tool Kit with Module

Subtotal (1 unit)*

$2,198.11

(exc. GST)

$2,417.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,198.11

*price indicative

RS Stock No.:
282-8996
Mfr. Part No.:
CP-59
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Kit

Set Type

Plumber Tool Kit

Kit Contents

Composition 59 Tools Plumber Heating Engineer Air Conditioner

Number of Pieces

59

VDE/1000V Approved

No

Storage Type

Module

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Tool kit is composition of 59 heating climaticien plumber tools.

Selection of 59 tools with metric opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy