SAM 138 Piece Plumber Tool Kit Tool Kit with Module
- RS Stock No.:
- 282-8982
- Mfr. Part No.:
- CP-138PM
- Brand:
- SAM
Subtotal (1 unit)*
$1,774.39
(exc. GST)
$1,951.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,774.39 |
*price indicative
- RS Stock No.:
- 282-8982
- Mfr. Part No.:
- CP-138PM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Plumber Tool Kit | |
| Kit Contents | Tightening Tools In Foam Module | |
| Number of Pieces | 138 | |
| VDE/1000V Approved | No | |
| Storage Type | Module | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Plumber Tool Kit | ||
Kit Contents Tightening Tools In Foam Module | ||
Number of Pieces 138 | ||
VDE/1000V Approved No | ||
Storage Type Module | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Tightening Tools are available in Foam Module. It is meticulously designed for perfect integration into tool trolleys.
Easy and practical to use
Made to measure design
Related links
- SAM 59 Piece Plumber Tool Kit Tool Kit with Module
- SAM 96 Piece Plumber Tool Kit Tool Kit with Box
- Facom 94 Piece Plumber Tool Kit Tool Kit with Foam Inlay
- Facom 67 Piece Plumber Tool Kit Tool Kit with Foam Inlay
- Knipex 17 Piece Plumber Tool Kit Tool Kit with Bag VDE/1000V Approved
- Wera 25 Piece Plumber Tool Kit Tool Kit with Pouch VDE/1000V Approved
- Knipex 17 Piece Plumber Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 24 Piece Plumber Tool Kit Tool Case with Case VDE/1000V Approved
