RS Better World
Knipex 2 Piece Tool Kit Tool Set
- RS Stock No.:
- 756-486
- Mfr. Part No.:
- 00 31 31 V01 SB
- Brand:
- Knipex
Subtotal (1 unit)*
$463.16
(exc. GST)
$509.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 756-486
- Mfr. Part No.:
- 00 31 31 V01 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tool Set | |
| Set Type | Tool Kit | |
| Kit Contents | Tripping Tool | |
| Number of Pieces | 2 | |
| Standards/Approvals | REACH | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tool Set | ||
Set Type Tool Kit | ||
Kit Contents Tripping Tool | ||
Number of Pieces 2 | ||
Standards/Approvals REACH | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 00 31 31 V01 SB Photovoltaic Installations Set with ErgoStrip® PV and KNIPEX PreciForce
00 31 31 V01 SB Photovoltaic Installations Set For installation and maintenance of PV systems, with the KNIPEX ErgoStrip® PV Stripping Tool and KNIPEX PreciForce® Crimping Pliers. KNIPEX ErgoStrip® PV 16 95 03: For fast and precise stripping of solar cables with 4 and 6 mm² (e.g., H1Z2Z2-K) and for stripping of all common round and damp-proof installation cables (e.g., NYM cable 3 x 1.5 mm² to 5 x 2.5 mm²). KNIPEX PreciForce 97 52 42: Crimps PV conductors (4 and 6 mm²) with MC4® and MC4® EVO 2 connectors Content: 1 x 16 95 03 SB KNIPEX ErgoStrip® PV (Ø 8,0 – 13,0 mm), 1 x 97 52 42 KNIPEX PreciForce Crimping pliers for MC4®/MC4® Evo 2 connectors (4 – 6 mm²),
Features and Benefits
For Installation And Maintenance Of Pv Systems, With The Knipex Ergostrip® Pv Stripping Tool And Knipex Preciforce® Crimping Pliers
Technical attributes
Knipex Ergostrip® Pv 16 95 03: For Fast And Precise Stripping Of Solar Cables With 4 And 6 Mm² (E.G., H1Z2Z2-K) And For Stripping Of All Common Round And Damp-Proof Installation Cables (E.G., Nym Cable 3 X 1.5 Mm² To 5 X 2.5 Mm²)
Knipex Preciforce 97 52 42: Crimps Pv Conductors (4 And 6 Mm²) With Mc4® And Mc4® Evo 2 Connectors.
Knipex Preciforce 97 52 42: Crimps Pv Conductors (4 And 6 Mm²) With Mc4® And Mc4® Evo 2 Connectors.
