Knipex Alligator® 2-Piece Plier Plier Set
- RS Stock No.:
- 267-8514
- Mfr. Part No.:
- 00 31 20 V02
- Brand:
- Knipex
Subtotal (1 unit)*
$87.17
(exc. GST)
$95.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.17 |
*price indicative
- RS Stock No.:
- 267-8514
- Mfr. Part No.:
- 00 31 20 V02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 2 | |
| Model Number | Alligator® | |
| Standards/Approvals | No | |
| Set Contents | Water Pump Pliers | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 2 | ||
Model Number Alligator® | ||
Standards/Approvals No | ||
Set Contents Water Pump Pliers | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Cobra high tech water pump pliers Set with adjustment at the touch of a button directly on the workpiece.Fine adjustment for optimum adaptation to different size workpieces and a comfortable gripping position.
Does not contain SVHC
Related links
- Knipex 2-Piece Plier Plier Set
- Knipex Cobra® 2-Piece Plier Plier Set
- Knipex Cobra® 3-Piece Plier Water Pump Plier Set
- Knipex Alligator® 3-Piece Plier Water Pump Plier Set
- Knipex Knipex Without Bevel Plier Set
- Knipex 6-Piece Snap Ring Plier Circlip Plier Set
- Knipex 3-Piece Plier Plier Set
- Knipex 6-Piece Plier Plier Set
