Knipex 2-Piece Plier Plier Set

Subtotal (1 unit)*

$325.62

(exc. GST)

$358.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.62

*price indicative

RS Stock No.:
267-8515
Mfr. Part No.:
00 31 20 V03
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Set Type

Plier

Product Type

Plier Set

Number of Pieces

2

Standards/Approvals

REACH

Set Contents

1 x Water Pump Pliers, 1 x Pliers Wrench

Non Compliant

COO (Country of Origin):
DE
The Knipex Cobra high tech water pump pliers Set with adjustment at the touch of a button directly on the workpiece.Fine adjustment for optimum adaptation to different size workpieces and a comfortable gripping position.

Does not contain SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy