Subtotal (1 unit)*
$126.04
(exc. GST)
$138.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.04 |
*price indicative
- RS Stock No.:
- 429-665
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tool Kit | |
| Set Type | Tool | |
| Kit Contents | 6 Smd Tweezers, 1 Micro Cutter, 1 Micro Pliers | |
| Number of Pieces | 8 | |
| Storage Type | Roll | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tool Kit | ||
Set Type Tool | ||
Kit Contents 6 Smd Tweezers, 1 Micro Cutter, 1 Micro Pliers | ||
Number of Pieces 8 | ||
Storage Type Roll | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Tool Kit, High Carbon Steel, 8 Pieces
The RS PRO Tool Kit is designed for precision tasks in various applications such as SMD, microelectronics, and jewellery making. This 8-piece set includes a micro cutter, micro pliers, and six SMD tweezers, all crafted from high carbon steel for enhanced durability. The tools are heat-treated in a controlled atmosphere, ensuring consistent performance and longevity.
Features and Benefits
High Carbon Steel Construction: Provides durability and strength for demanding tasks
Controlled Atmosphere Heat Treatment: Ensures consistent force and performance
Return Spring Design: Offers constant force for precision work
Anti-Slip Bi-Material Dolphin Handles: Provides an ergonomic, secure, and comfortable grip
Anti-Magnetic Tweezers: Ideal for sensitive electronic components
Corrosion-Resistant Stainless Steel: Ensures durability against chemicals, acids, and salts
Applications
SMD applications
Microelectronics
Jewellery making
Laboratory work
Watch repairs
DIY projects
Additional Information
The tool kit is stored in a convenient roll for easy transport and organisation. The tweezers are made from austenitic stainless steel, providing excellent resistance to corrosion.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8 Piece Tool Tool Kit with Roll
- RS PRO 8 Piece Electronics Tool Kit with Roll
- RS PRO 4 Piece Plier Tool Kit Tool Kit with Roll
- RS PRO 5 Piece Electronics Tool Kit with Roll
- Teng Tools 18 Piece Tool Tool Kit with Case
- RS PRO 13 Piece Maintenance Kit Tool Kit with Roll
- RS PRO 9 Piece Electronics Tool Kit with Roll
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
