Phoenix Contact 1 Piece Tool Tool Kit with Bag
- RS Stock No.:
- 133-962
- Mfr. Part No.:
- 1208856
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$573.88
(exc. GST)
$631.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.88 |
*price indicative
- RS Stock No.:
- 133-962
- Mfr. Part No.:
- 1208856
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Tool | |
| Product Type | Tool Kit | |
| Kit Contents | Crimpfox-M Rj45/Die, Crimpfox-M, Tool-Kit Standard Empty, Cutfox 12, Wirefox-D 11 | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Storage Type | Bag | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Tool | ||
Product Type Tool Kit | ||
Kit Contents Crimpfox-M Rj45/Die, Crimpfox-M, Tool-Kit Standard Empty, Cutfox 12, Wirefox-D 11 | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Storage Type Bag | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Tool set is designed for cutting, stripping and crimping tasks. It comes packaged in a toolbox. The set is ideal for various professional applications, offering convenience and reliability in one comprehensive package.
Includes essential tools for cutting stripping and crimping tasks
Suitable for copper and aluminium cables up to 12mm in diameter
Ideal for stripping multicore signal control and fiberglass wires
Basic pliers for accommodating a wide range of contact types
Comes with a crimp insert for unshielded RJ45 connectors
Related links
- Phoenix Contact 1 Piece Tool Tool Kit with Bag
- Phoenix Contact 1 Piece Tool Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 1 Piece Empty Tool Kit Tool Kit with Bag
- Phoenix Contact 6 Piece Tool Tool Kit with Bag
- Facom 39 Piece Tool Kit with Bag
- Phoenix Contact 17 Piece Electrician Tool Kit Tool Kit with Bag
- Phoenix Contact 10 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- SAM 38 Piece Tool Kit Tool Kit with Bag
