RS PRO 13 Piece Maintenance Kit Tool Kit with Roll
- RS Stock No.:
- 136-3406
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 set)*
$278.64
(exc. GST)
$306.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 18 December 2026
- Plus 10 unit(s) shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $278.64 | - |
| 5 + | $229.32 | 17% |
*price indicative
- RS Stock No.:
- 136-3406
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Maintenance Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Diagonal Cutter: 160 mm, Combination Pliers: 200 mm, Ball Pein Hammer: 16 Oz., Water Pump Pliers (Box Joint/Pvc): 250 mm, Single-Pole Voltage Tester, Tool Roll, Adjustable Wrench (Phosphate/Pvc): 250 mm, 6 In 1 Bit Driver Set | |
| Number of Pieces | 13 | |
| Storage Type | Roll | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Maintenance Kit | ||
Product Type Tool Kit | ||
Kit Contents Diagonal Cutter: 160 mm, Combination Pliers: 200 mm, Ball Pein Hammer: 16 Oz., Water Pump Pliers (Box Joint/Pvc): 250 mm, Single-Pole Voltage Tester, Tool Roll, Adjustable Wrench (Phosphate/Pvc): 250 mm, 6 In 1 Bit Driver Set | ||
Number of Pieces 13 | ||
Storage Type Roll | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
RS PRO 13 Piece Maintenance Tool Kit with Roll Storage
Introducing the range of RS PRO maintenance tool kits. This 13 Piece maintenance tool kit offers a variety tools to ensure there is always the right tool at hand to complete the job.
The set contains a selection of essential hand tools which include screwdrivers, pliers, a voltage tester, a diagonal cutter, hammer and a wrench. This combination of tools makes this comprehensive kit an ideal choice for both DIY and professional use with all the essential hand tools necessary.
The kit comes supplied in a tool roll to protect, store and organise your tools.
RS PRO have a range of high-quality complete tool kit and toolsets at an affordable price to suit all your requirements.
Features and Benefits:
Kit Contents:
Applications:
This tool kit has been specially designed for repair and maintenance and contains handy tools that are ideal for use on DIY projects in the home.
How do retractable barriers work?
In a standard maintenance toolbox the essentials include; Pliers, cutters, a wrench, spanners, measuring tape, a Hammer, screwdrivers and many more. This tool kit offers a wide variety of these different maintenance tools.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS Pro 13 Piece Maintenance Tool Kit
RS Pro 13 piece maintenance tool kit, offering various tools to make a comprehensive kit ideal for DIY and professional user. All supplied in tool roll case for storage and organisation.
Contents
• Ball Pein Hammer: 16 oz.;• 6 in 1 bit Driver Set;• Single-Pole Voltage Tester ;• Diagonal Cutter: 160 mm;• Combination Pliers: 200 mm;• Adjustable Wrench (Phosphate/PVC): 250 mm;• Water Pump Pliers (Box Joint/PVC): 250 mm;• Tool Roll
Related links
- SKF 13 Piece Maintenance Kit Tool Kit
- RS PRO 15 Piece Maintenance Kit Tool Kit with Pouch
- SAM 39 Piece Maintenance Kit Tool Kit with Case
- SAM 300 Piece Maintenance Kit Tool Kit with Module
- SAM 47 Piece Maintenance Kit Tool Kit with Module
- SAM 100 Piece Maintenance Kit Tool Kit with Module
- SAM 365 Piece Maintenance Kit Tool Kit with Module
- SAM 200 Piece Maintenance Kit Tool Kit with Module
