SAM 6 Piece Electrician Tool Kit Tool Kit with Case
- RS Stock No.:
- 271-0006
- Mfr. Part No.:
- 78-C6MM
- Brand:
- SAM
Subtotal (1 unit)*
$986.12
(exc. GST)
$1,084.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $986.12 |
*price indicative
- RS Stock No.:
- 271-0006
- Mfr. Part No.:
- 78-C6MM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Kit | |
| Set Type | Electrician Tool Kit | |
| Kit Contents | Foam Module 1/3 with 6 Tools 3/4 In | |
| Number of Pieces | 6 | |
| Storage Type | Case | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Kit | ||
Set Type Electrician Tool Kit | ||
Kit Contents Foam Module 1/3 with 6 Tools 3/4 In | ||
Number of Pieces 6 | ||
Storage Type Case | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM foam module contain 1/3 and 3/4 drive size 6 screwdrivers. These screwdriver has polished chrome plate finish and the weight of the product is 7. 3 kg.
Guarantee O
Related links
- SAM 5 Piece Electrician Tool Kit Tool Kit with Case
- SAM 9 Piece Electrician Tool Kit Tool Kit with Case
- SAM 68 Piece Electrician Tool Kit Tool Kit with Case
- SAM 111 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Facom 94 Piece Electrician Tool Kit Tool Kit with Case
- Facom 100 Piece Electrician Tool Kit Tool Kit with Case
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Case
- Phoenix Contact 4 Piece Electrician Tool Kit Tool Kit with Case
