SKF 13 Piece Maintenance Kit Tool Kit

Subtotal (1 unit)*

$277.91

(exc. GST)

$305.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.91

*price indicative

RS Stock No.:
308-891
Mfr. Part No.:
HMVM 30/69
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tool Kit

Set Type

Maintenance Kit

Number of Pieces

13

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SKF maintenance set is expertly designed for hydraulic nuts, making it an essential tool for those working with HMV E series equipment, enhancing both efficiency and effectiveness. This set streamlines maintenance procedures, providing the necessary components for optimal functioning. Built with quality in mind, it ensures reliability and longevity during intense operations, contributing to overall productivity. Users will appreciate its lightweight design, making it easy to handle and transport, while the practical components cater to a range of tasks, reinforcing its versatility in various applications. Ideal for professionals who demand precision and performance, this maintenance set embodies the hallmark of dependable and superior engineering.

Streamlines maintenance of hydraulic nuts for improved operational efficiency.

Lightweight construction enhances portability and ease of use.

Designed specifically for compatibility with the HMV E series for seamless integration.

Ensures reliability and longevity during high-intensity applications.

Contains all essential components for comprehensive maintenance tasks.

Reinforces versatility, suitable for a variety of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy