Bahco 8 Piece Maintenance Kit Tool Kit with Foam Inlay
- RS Stock No.:
- 898-7365
- Mfr. Part No.:
- FF1F4001
- Brand:
- Bahco
Subtotal (1 unit)*
$863.98
(exc. GST)
$950.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.98 |
*price indicative
- RS Stock No.:
- 898-7365
- Mfr. Part No.:
- FF1F4001
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Kit | |
| Set Type | Maintenance Kit | |
| Kit Contents | Foam Inlay Wrench and Pliers Set | |
| Number of Pieces | 8 | |
| Storage Type | Foam Inlay | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Kit | ||
Set Type Maintenance Kit | ||
Kit Contents Foam Inlay Wrench and Pliers Set | ||
Number of Pieces 8 | ||
Storage Type Foam Inlay | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Tool Kit, 8 Pieces, Foam Inlay Storage Type - FF1F4001
This tool kit is a comprehensive maintenance tool set designed for professionals in the automation, electronics, electrical, and mechanical industries. It contains eight versatile hand tools, including pliers, cutters, and a spanner. The Compact design features a foam inlay that keeps tools organised while providing easy access during tasks.
Features & Benefits
• Contains 8 high-quality tools for diverse maintenance needs
• Foam inlay ensures tools are securely stored and accessible
• Includes a pliers and cutters set for precision tasks
• Compact size makes it easy to transport and store
• Incorporates an ergonomic spanner for user comfort and efficiency
• Perfect for automotive maintenance tasks and general repairs
• Foam inlay ensures tools are securely stored and accessible
• Includes a pliers and cutters set for precision tasks
• Compact size makes it easy to transport and store
• Incorporates an ergonomic spanner for user comfort and efficiency
• Perfect for automotive maintenance tasks and general repairs
Applications
• Used for precision cutting and gripping in electrical work
• Ideal for maintenance tasks in automotive
• Suitable for assembly and disassembly in mechanical settings
• Utilised in various electronic projects requiring detailed work
• Effective for general maintenance and repair jobs at home or in workshops
• Ideal for maintenance tasks in automotive
• Suitable for assembly and disassembly in mechanical settings
• Utilised in various electronic projects requiring detailed work
• Effective for general maintenance and repair jobs at home or in workshops
What types of tasks can be efficiently handled with this set?
The collection of tools facilitates precision tasks such as cutting wires, gripping components, and manipulating fasteners, making it suitable for a range of maintenance and repair activities.
How does the foam inlay contribute to tool management?
The foam inlay provides designated slots for each tool, preventing loss and ensuring that everything is in its place. This feature promotes quick and easy access, saving time during projects.
What makes the spanner included in the set user-friendly?
The spanner's ergonomic design reduces hand fatigue, allowing for extended use without discomfort. Its functionality enhances leverage, making it easier to secure or loosen fasteners effectively.
Is this tool kit suitable for beginners in maintenance tasks?
Yes, the straightforward selection of tools makes it an Ideal choice for beginners while also catering to the needs of professionals seeking a reliable maintenance tool set for everyday tasks.
Supplied with
• 2628 G-180 Combination Pliers
• 8231 Slip Joint Pliers
• 2430 G-160 Snipe Nose Pliers
• 2101G-160IP Side Cutters
• FF1E4001E Foam Insert
• 8231 Slip Joint Pliers
• 2430 G-160 Snipe Nose Pliers
• 2101G-160IP Side Cutters
• FF1E4001E Foam Insert
Related links
- Bahco 27 Piece Maintenance Kit Tool Kit with Foam Inlay
- Bahco 25 Piece Maintenance Kit Tool Kit with Foam Inlay
- Bahco 17 Piece Maintenance Kit Tool Kit with Foam Inlay VDE/1000V Approved
- Facom 165 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 7 Piece Maintenance Kit Tool Kit with Foam Inlay
- Facom 10 Piece Maintenance Tool Kit with Foam Inlay
- Bahco 61 Piece Maintenance Kit Tool Kit with Case
- SAM 39 Piece Maintenance Kit Tool Kit with Case
