Subtotal (1 unit)*
$211.22
(exc. GST)
$232.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.22 |
*price indicative
- RS Stock No.:
- 283-0455
- Mfr. Part No.:
- TAB-SERV
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Sheet Metal | |
| Product Type | Holder | |
| Wheeled | No | |
| Length | 354mm | |
| Width | 260mm | |
| Height | 28mm | |
| Colour | Black, Red | |
| Sub Type | Tool Cabinet | |
| Weight | 1.84kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Sheet Metal | ||
Product Type Holder | ||
Wheeled No | ||
Length 354mm | ||
Width 260mm | ||
Height 28mm | ||
Colour Black, Red | ||
Sub Type Tool Cabinet | ||
Weight 1.84kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Side tablet for tool trolley. Suitable for series 41 and 41 wide models.
For 10 inch tablets
- RS Stock No. 2830428
- Mfr. Part No. SERVI-HYB
Each
$1,841.42
Related links
- SAM 1 Drawer Holder, Sheet Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 2 Drawer Wheeled Roller Cabinet, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 3 Drawer Tool Chest, Sheet Metal
- BETA 2 Drawer Wheeled Tool Trolley, Sheet Metal












