Gedore 3 Drawer Tool Chest, Sheet Metal
- RS Stock No.:
- 602-753
- Mfr. Part No.:
- 1888927
- Brand:
- Gedore
Subtotal (1 unit)*
$2,134.51
(exc. GST)
$2,347.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,134.51 |
*price indicative
- RS Stock No.:
- 602-753
- Mfr. Part No.:
- 1888927
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Chest | |
| Material | Sheet Metal | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 475mm | |
| Width | 775mm | |
| Colour | Blue | |
| Height | 345mm | |
| Sub Type | Tool Chest | |
| Load Capacity | 40kg | |
| Weight | 34kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Chest | ||
Material Sheet Metal | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 475mm | ||
Width 775mm | ||
Colour Blue | ||
Height 345mm | ||
Sub Type Tool Chest | ||
Load Capacity 40kg | ||
Weight 34kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool chest is expertly designed for both convenience and durability, making it an essential addition to any workspace. Crafted from corrosion and scratch-resistant sheet steel, this robust unit features a striking powder-coated finish in the iconic Gedore blue. With dimensions of H 345 mm x W 775 mm x D 475 mm, it cleverly integrates a working platform MADE from ABS, which includes compartments for small parts, as well as three fully extendable drawers. This tool chest not only ensures efficient storage but also provides easy accessibility, being particularly suitable as an attachment for Gedore tool trolleys 2004 and 2005. With a load capacity of 40 kg per drawer, it is perfect for both personal and professional use, offering a reliable solution for tool organisation.
Constructed from durable, corrosion and scratch resistant sheet steel for longevity
Stylish powder coated finish in distinctive Gedore blue complements your workspace
Includes a sturdy working platform crafted from ABS with compartments for enhanced organisation of small parts
Features three spacious drawers, fully extendable for convenient access to tools and equipment
Central locking system with cylinder clock ensures secure storage
Safety locking mechanism allows for one hand operation for quick access
Ball bearing guide rails provide smooth and effortless drawer movement
Can be customised with optional lengthwise and crosswise dividers for tailored storage solutions
Load capacity of 40 kg per drawer supports heavy tools and supplies
Related links
- Gedore 8 Drawer Wheeled Tool Chest, Sheet Steel
- Facom 3 Drawer Tool Chest, Metal
- Facom 3 Drawer Tool Chest
- RS PRO 3 Drawer Tool Chest, Steel
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- HAZET 3 Drawer Tool Trolley
