BETA 2 Drawer Wheeled Tool Trolley, Thermoplastic (Worktop)
- RS Stock No.:
- 600-116
- Mfr. Part No.:
- C27S-G
- Brand:
- BETA
Subtotal (1 unit)*
$1,562.02
(exc. GST)
$1,718.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,562.02 |
*price indicative
- RS Stock No.:
- 600-116
- Mfr. Part No.:
- C27S-G
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Thermoplastic (Worktop) | |
| Product Type | Tool Trolley | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 990mm | |
| Width | 390mm | |
| Colour | Grey | |
| Height | 700mm | |
| Weight | 20kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Thermoplastic (Worktop) | ||
Product Type Tool Trolley | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 990mm | ||
Width 390mm | ||
Colour Grey | ||
Height 700mm | ||
Weight 20kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Folding Tool Trolley is designed for outdoor jobs with a unique patented design that ensures effortless transport. It features 2 drawers measuring 588x277 mm with ball bearing slides for two-way opening, and a large lower compartment sized 588x277x220 mm. The trolley has a sturdy sheet metal frame for durability.
Thermoplastic worktop with 6 built-in tool trays
Centralized lock
Can accommodate drawer partitions and MC foam tool trays
- RS Stock No. 0600117
- Mfr. Part No. C27S-R
Each
$1,562.02
- RS Stock No. 0600115
- Mfr. Part No. C27S-O
Each
$1,562.02
- RS Stock No. 0209264
- Mfr. Part No. 415HB
Each
$2,703.56
Related links
- BETA 2 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- BETA 7 Drawer Wheeled Tool Trolley
- BETA 8 Drawer Wheeled Tool Trolley











