Facom 0 Drawer Cabinet, Epoxy Coated Metal
- RS Stock No.:
- 274-3074
- Mfr. Part No.:
- JLS3-MBSPP
- Brand:
- Facom
Subtotal (1 unit)*
$1,783.71
(exc. GST)
$1,962.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,783.71 |
*price indicative
- RS Stock No.:
- 274-3074
- Mfr. Part No.:
- JLS3-MBSPP
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cabinet | |
| Material | Epoxy Coated Metal | |
| Number of Drawers | 0 | |
| Wheeled | No | |
| Length | 722mm | |
| Width | 701mm | |
| Colour | Red | |
| Height | 840mm | |
| Sub Type | Wall Mount Tool Cabinet | |
| Load Capacity | 70kg | |
| Weight | 59kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cabinet | ||
Material Epoxy Coated Metal | ||
Number of Drawers 0 | ||
Wheeled No | ||
Length 722mm | ||
Width 701mm | ||
Colour Red | ||
Height 840mm | ||
Sub Type Wall Mount Tool Cabinet | ||
Load Capacity 70kg | ||
Weight 59kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Simple low cabinet has 2 hinged doors that can be unhinged using hinges retractable. Doors are tested for 10000 openings and closings. It has 1 epoxy painted shelf adjustable in height resistant to a load of 50 kg.
Offering 180 degree opening
Equipped with 4 pivoting foot jacks
Compatible with JET range side accessories
Related links
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 6 Drawer Cabinet, Epoxy Coated Metal
- Facom 1 Drawer Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 0 Drawer Cabinet, Metal
- Facom 8 Drawer Wheeled Roller Cabinet
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- Stanley 4 Drawer Wheeled Tool Cabinet, Metal
