HAZET 7 Drawer Wheeled Tool Trolley

Subtotal (1 unit)*

$2,176.03

(exc. GST)

$2,393.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,176.03

*price indicative

RS Stock No.:
644-932
Mfr. Part No.:
177-7
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Tool Trolley

Number of Drawers

7

Wheeled

Yes

Length

780mm

Width

498mm

Colour

Blue

Height

915mm

Sub Type

Tool Trolley

Load Capacity

300kg

Weight

60.6kg

Non Compliant

COO (Country of Origin):
DE

Tool trolley – tools not included


The HAZET Tool Trolley is designed to provide efficient storage and mobility for tools and workshop essentials. With a robust construction that includes seven drawers, it offers ample space for organising various tools while maintaining ease of movement across workspaces. The trolley boasts a combination of flat and high drawers, accommodating tools of different sizes and ensuring that every essential is within arm’s reach. Its ball-bearing wheels enhance manoeuvrability, making it a reliable companion for both professional and home use. Crafted in Germany, the trolley combines durability with contemporary design, making it an essential addition to any workshop setup.

Equipped with a total of seven drawers: six flat and one high, providing flexible storage solutions

Constructed with large ball-bearing wheels for smooth movement, even under heavy loads

Features two swivel castors, one of which is lockable for added stability and safety

Incorporates a two-stage locking concept to prevent unwanted drawer opening and ensure secure storage

Total dynamic loading capacity of 300 kg allows for accommodating a substantial amount of tools

Worktop MADE of solvent-resistant plastic with integrated storage wells for convenient tool access

Dimensions are optimized for maximising storage while maintaining a Compact form factor

Recessed side panels protect accessories while fitting neatly within the trolley's dimensions

Number of separation sheets standardised for each drawer, ensuring organised storage

Rectangular perforation on side panels allows for versatile accessory attachment options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy