Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- RS Stock No.:
- 268-6807
- Mfr. Part No.:
- JET.UC3SM3A
- Brand:
- Facom
Subtotal (1 unit)*
$1,315.31
(exc. GST)
$1,446.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,315.31 |
*price indicative
- RS Stock No.:
- 268-6807
- Mfr. Part No.:
- JET.UC3SM3A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Aluminium | |
| Product Type | Tool Trolley | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 814mm | |
| Width | 575mm | |
| Colour | Red | |
| Height | 1.005m | |
| Load Capacity | 900kg | |
| Weight | 32kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Aluminium | ||
Product Type Tool Trolley | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 814mm | ||
Width 575mm | ||
Colour Red | ||
Height 1.005m | ||
Load Capacity 900kg | ||
Weight 32kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom professional and robust workshop cart without equipment. The worktop can receive a vice and is resistant to impacts and hydrocarbons integrated bi-material handles with soft coating on each side of the cabinet.
Centralized locking system, delivered with 2 keys, one folding
High performance manoeuvrability
Reduced start-up effort
Long lifetime
Related links
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- SAM 4 Drawer Wheeled Tool Trolley, Aluminium
- Facom 2 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Tool Trolley Fibre
- BETA 2 Drawer Wheeled Tool Trolley, Sheet Metal
- Facom 4 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Roller Cabinet
- HAZET 7 Drawer Wheeled Tool Trolley
