SAM 5 Drawer Wheeled Roller Cabinet, Stainless Steel
- RS Stock No.:
- 266-6879
- Mfr. Part No.:
- 415H
- Brand:
- SAM
Subtotal (1 unit)*
$2,375.85
(exc. GST)
$2,613.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,375.85 |
*price indicative
- RS Stock No.:
- 266-6879
- Mfr. Part No.:
- 415H
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Roller Cabinet | |
| Material | Stainless Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Width | 834mm | |
| Height | 1m | |
| Colour | Red, Grey | |
| Load Capacity | 30kg | |
| Weight | 88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Roller Cabinet | ||
Material Stainless Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Width 834mm | ||
Height 1m | ||
Colour Red, Grey | ||
Load Capacity 30kg | ||
Weight 88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe large volume tool trolley is equipped with an anti tipping system. It is fitted with bumpers to protect the body. It has greater height and surface area. It is supplied with extra storage grids on the sides to store bigger tools.
Integrated screwdriver storage system
Two side storage compartments
- RS Stock No. 2666888
- Mfr. Part No. 416H
Each
$2,646.47
- RS Stock No. 2658280
- Mfr. Part No. 40402132.77V
Each
$2,899.68
- RS Stock No. 2830422
- Mfr. Part No. SERVI-930N-GR
Each
$2,418.70
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Aluminium
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- RS PRO 5 Drawer Wheeled Roller Cabinet, Steel
- Bott 5 Drawer Wheeled Roller Cabinet, Steel
- Facom 5 Drawer Wheeled Roller Cabinet, Aluminium
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- SAM 5 Drawer Wheeled Tool Trolley, ABS












