Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- RS Stock No.:
- 235-6981
- Mfr. Part No.:
- TCS-P1PF
- Brand:
- Facom
Subtotal (1 unit)*
$1,380.24
(exc. GST)
$1,518.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,380.24 |
*price indicative
- RS Stock No.:
- 235-6981
- Mfr. Part No.:
- TCS-P1PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Trolley | |
| Material | Aluminium | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 580mm | |
| Width | 540mm | |
| Height | 470mm | |
| Colour | Black | |
| Sub Type | Tool Chest | |
| Load Capacity | 35kg | |
| Weight | 77kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Trolley | ||
Material Aluminium | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 580mm | ||
Width 540mm | ||
Height 470mm | ||
Colour Black | ||
Sub Type Tool Chest | ||
Load Capacity 35kg | ||
Weight 77kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms a mobile workstation with a built-in seat, premium version.
Black Colour
Length 580 mm
Width 540 mm
Height 470 mm
Number of drawers are 2
Related links
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
- Facom 2 Drawer Wheeled Tool Trolley
- Facom 2 Drawer Wheeled Tool Trolley Fibre
- SAM 4 Drawer Wheeled Tool Trolley, Aluminium
- Facom 2 Drawer Wheeled Roller Cabinet
- BETA 2 Drawer Wheeled Tool Trolley, Sheet Metal
- Facom 4 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley
