Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-6913
- Mfr. Part No.:
- SCM.1000
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wheeled | No | |
| Product Type | Tool Chest | |
| Length | 1 m | |
| Width | 450 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wheeled No | ||
Product Type Tool Chest | ||
Length 1 m | ||
Width 450 mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facoms red metal tool box of 1000 mm.
Dimensions: L. 1000 x H. 400 x D. 450 mm
Red colour












