IRIMO 6 Drawer Wheeled Tool Trolley

Subtotal (1 unit)*

$2,150.86

(exc. GST)

$2,365.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,150.86

*price indicative

RS Stock No.:
711-627
Mfr. Part No.:
9066K6FF100
Brand:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Tool Trolley

Number of Drawers

6

Wheeled

Yes

Length

954mm

Width

501mm

Height

677mm

Sub Type

Tool

Weight

80kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Tool trolley with 6 drawers is specifically engineered for professionals seeking an efficient and organised storage solution for their tools. Built with a robust double wall frame, it ensures maximum durability while offering easy access to its 206 tools neatly arranged in three foam inserts. The central locking mechanism enhances security, while its heavy-duty casters, featuring both fixed and swivel wheels with brakes, allow for smooth manoeuvring in any workspace. This trolley is the perfect companion for workshops, garages, and onsite jobs, combining functionality with strong construction to withstand the rigours of daily use.

Central locking mechanism provides enhanced security for your tools

Includes 206 tools, ensuring a comprehensive solution for various tasks

Three foam inserts keep tools organised and easily accessible

Heavy-duty construction supports a large capacity for all your essentials

Long ball bearing slides enable fully opening drawers for effortless access

Anti-slip rubber worktop offers a reliable workspace for handling tasks

Reinforced areas reduce stress in specific points of the trolley

Wheels with ball bearings ensure smooth mobility, featuring both fixed and swivel options

Drawer dimensions tailored for optimal space management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy