BETA 8 Drawer Wheeled Tool Trolley, ABS

Subtotal (1 unit)*

$3,316.60

(exc. GST)

$3,648.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,316.60

*price indicative

RS Stock No.:
599-997
Mfr. Part No.:
RSC24AXL/8-O
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Tool Trolley

Material

ABS

Number of Drawers

8

Wheeled

Yes

Length

970mm

Width

1.035m

Colour

Orange, Black

Load Capacity

1t

Weight

88kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA Mobile Roller Cab with 8 Drawers, Long Model, features an anti-tilt system for enhanced safety. It includes 8 fully extractable drawers (882x367 mm) with ball bearing slides: 6 drawers at 70 mm high and 2 drawers at 140 mm high. The new ABS reinforced worktop has anti-fall edges, eight holes for screwdrivers, and 6 tote trays. The cab also features a sturdy nylon front with a built-in label holder, and drawer bases protected by foamed rubber mats.

2 fixed and 2 steering castors

Front centralized safety lock

Static load capacity is 1000 kg

Built-in bottle holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy