HAZET 7 Drawer Wheeled Tool Trolley, Steel

Subtotal (1 unit)*

$3,078.45

(exc. GST)

$3,386.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,078.45

*price indicative

RS Stock No.:
644-924
Mfr. Part No.:
179NX-7
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Material

Steel

Product Type

Tool Trolley

Number of Drawers

7

Wheeled

Yes

Length

785mm

Width

518mm

Height

1.02m

Colour

Red

Sub Type

Tool Trolley

Load Capacity

1t

Weight

89kg

Non Compliant

COO (Country of Origin):
DE

Tool trolley – tools not included


The HAZET Tool Trolley is designed for efficient, mobile organisation of tools, facilitating seamless transport and accessibility. It features a robust dual-wall structure and a complete welded construction for enhanced durability during daily workshop use. The trolley accommodates a comprehensive 70-piece tool assortment securely held in a Safety-Insert-System soft foam insert, protecting your tools from damage and ensuring that everything is in its place. Its ergonomic pull handle and high-performance chassis provide excellent manoeuvrability, even under dynamic loads, making it an essential companion for both professionals and DIY enthusiasts alike.

Equipped with five flat and two high drawers for versatile storage solutions

Dirt-resistant drawer coating simplifies cleaning and maintenance

Self-closing drawers prevent unwanted opening, ensuring tools remain secure during transport

Large wheels with high loading capacity enable smooth movement on various surfaces

Dual castor braking system prevents unintentional rolling, enhancing safety while in use

Optimised edge protection offers real impact resistance, safeguarding the trolley's integrity

Interior dimensions are designed to maximise storage, accommodating a wide range of tools

Sealed work surface safeguards internal components from liquid leaks

High dynamic load capacity models ensure reliability under demanding conditions

Tool trolley is proudly MADE in Germany, reflecting superior craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy