HAZET 7 Drawer Wheeled Tool Trolley
- RS Stock No.:
- 644-996
- Mfr. Part No.:
- 178N-7
- Brand:
- HAZET
Subtotal (1 unit)*
$2,789.08
(exc. GST)
$3,067.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,789.08 |
*price indicative
- RS Stock No.:
- 644-996
- Mfr. Part No.:
- 178N-7
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 781mm | |
| Width | 498mm | |
| Height | 1.04m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 480kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 781mm | ||
Width 498mm | ||
Height 1.04m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 480kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed to provide an organised workspace with efficient storage for tools. Built to accommodate a comprehensive 147-piece tool assortment, this trolley offers a professional solution for both tradespeople and hobbyists. Its robust construction features a dynamic loading capacity of 480 kg, ensuring it can withstand heavy use. The trolley is expertly crafted in Germany, showcasing high-quality engineering and attention to detail. With a practical worktop design and large ball-bearing wheels, the trolley ensures smooth mobility and easy access to tools, making it an invaluable addition to any workshop.
147-piece tool assortment included for enhanced convenience
Constructed with large ball-bearing wheels for effortless movement
Two swivel castors with a dual brake system prevent unintended rolling
Features a protective ring to keep dirt and debris away from contents
Central locking mechanism with a cylinder lock and two folding keys for security
Individual drawer locking prevents unwanted access to tools
100% sliding-out drawers with ball-bearing guiding rails for easy retrieval
Worktop MADE from solvent-resistant plastic with integrated storage wells
Two-stage locking concept adds versatility and security
Dimensions are optimally designed to fit in various workspaces
Includes specific drawer sizes for tailored storage needs
Related links
- HAZET 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Workbench
- IRIMO 7 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Trolley
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- RS PRO 7 Drawer Wheeled Tool Trolley, High Carbon Steel
