Bott Tool Chests & Tool Cabinet, Sheet Steel

Subtotal (1 unit)*

$670.27

(exc. GST)

$737.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$670.27

*price indicative

RS Stock No.:
620-527
Mfr. Part No.:
02502021.19v
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Sheet Steel

Wheeled

No

Length

720mm

Width

720mm

Colour

Grey

Height

300mm

Weight

15.6kg

Standards/Approvals

ISO 14001:2015 by NQA

Non Compliant

COO (Country of Origin):
GB
The Bott Steel tool chests feature phosphate sheet steel construction with a wrap-over shower-resistant lid. All models are hardboard lined to prevent damage to the chest. They have a durable epoxy powder coat finish in RAL7016 anthracite grey.

Hasp and staple clasps, pad lockable for security

„Removable parts tray for smaller items

„Double grab handles (not P640)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy