BETA 7 Drawer Wheeled Tool Trolley, ABS
- RS Stock No.:
- 599-996
- Mfr. Part No.:
- RSC24AXL/7-O
- Brand:
- BETA
Subtotal (1 unit)*
$3,159.91
(exc. GST)
$3,475.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,159.91 |
*price indicative
- RS Stock No.:
- 599-996
- Mfr. Part No.:
- RSC24AXL/7-O
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | ABS | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 970mm | |
| Width | 1.035m | |
| Colour | Black, Orange | |
| Load Capacity | 1t | |
| Weight | 84kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material ABS | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 970mm | ||
Width 1.035m | ||
Colour Black, Orange | ||
Load Capacity 1t | ||
Weight 84kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Mobile Roller Cab with 7 Drawers, Long Model, features an anti-tilt system for safety. It includes 7 fully removable drawers (882x367 mm) with ball bearing slides: 5 drawers at 70 mm high, 1 drawer at 140 mm high, and 1 drawer at 210 mm high. The new ABS reinforced worktop has anti-fall edges, eight holes for screwdrivers, and 6 tote trays. It also features a sturdy nylon front with a built-in label holder, and drawer bases protected by foamed rubber mats.
2 fixed and 2 steering castors
Front centralized safety lock
Static load capacity is 1000 kg
Built-in bottle holder
Related links
- BETA 7 Drawer Wheeled Tool Trolley
- BETA 8 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Stainless Steel
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- HAZET 7 Drawer Wheeled Tool Trolley
- IRIMO 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
