BETA 7 Drawer Wheeled Tool Trolley, ABS

Subtotal (1 unit)*

$2,279.84

(exc. GST)

$2,507.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,279.84

*price indicative

RS Stock No.:
599-992
Mfr. Part No.:
RSC24/7-O
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Material

ABS

Product Type

Tool Trolley

Number of Drawers

7

Wheeled

Yes

Length

969mm

Width

740mm

Colour

Black, Orange

Height

969mm

Sub Type

Roller Cabinet

Load Capacity

800kg

Weight

63kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

BETA Tool Trolley, 969mm Height, 800kg Load Capacity - RSC24/7-O


This tool trolley provides organised, portable storage for workshop and garage environments, designed to support technicians across automation, electronics, electrical and mechanical disciplines. Finished in a black and Orange scheme, it offers a compact, mobile cabinet solution that keeps tools accessible on site or in production areas while facilitating tidy storage and straightforward tool retrieval.

Features and Benefits:


• Seven drawers maximise tool segregation and quick access
• 800kg load capacity supports heavy tool and equipment storage
• Wheeled design enables smooth relocation across workspaces
• Steel construction keeps contents secured during movement
• 63kg unit mass balances robustness with manoeuvrability

Applications


• Suitable for vehicle maintenance bays requiring organised tool sets
• Ideal for electronics workshops needing separated component drawers
• Used for electrical panel assembly with portable tool access
• Can be used in mechanical fitting areas for heavy tool storage
• Suitable for production lines where tools are shared between stations

How portable is it for frequent movement around a shop floor?


The cabinet rides on castors, allowing Rapid repositioning between workstations while carrying stored tools.

What capacity considerations should I account for when loading?


The storage system tolerates a total static load of 800kg, so distribute weight evenly across drawers to maintain stability.

Are there constraints related to workshop space planning?


The trolley’s Compact footprint aids placement in narrow aisles and beneath benches while maintaining drawer access.

How does the finish contribute to workshop workflow?


The two-tone finish improves visibility in busy environments, helping users locate the cabinet quickly without additional marking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy