BETA 8 Drawer Wheeled Tool Trolley, ABS
- RS Stock No.:
- 599-995
- Mfr. Part No.:
- RSC24/8-O
- Brand:
- BETA
Subtotal (1 unit)*
$2,406.79
(exc. GST)
$2,647.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,406.79 |
*price indicative
- RS Stock No.:
- 599-995
- Mfr. Part No.:
- RSC24/8-O
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | ABS | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 969mm | |
| Width | 740mm | |
| Colour | Orange | |
| Load Capacity | 800kg | |
| Weight | 66kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material ABS | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 969mm | ||
Width 740mm | ||
Colour Orange | ||
Load Capacity 800kg | ||
Weight 66kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Mobile Roller Cab with 8 Drawers features a new ABS reinforced worktop designed to support tool chests RSC22, RSC23, RSC23C, and RSC23T. It includes 8 fully removable drawers (588x367 mm) with ball bearing slides: 6 drawers at 70 mm high and 2 drawers at 140 mm high. The multi-purpose top has anti-fall edges and eight holes for accommodating screwdrivers. Optional accessories include a wood worktop (2400 RSC24/PL), perforated tool panel (2400 RSC24/PF), folding shelf (2400 RSC24/MP), and computer wall bracket (2400 RSC24/SPC).
2 fixed and 2 steering castors
Front centralized safety lock
Static load capacity is 800 kg
Built-in bottle holder
Related links
- BETA 8 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Trolley
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- BETA 2 Drawer Wheeled Tool Trolley, Sheet Metal
- Facom 8 Drawer Wheeled Roller Cabinet
- BETA 6 Drawer Wheeled Mobile Roller Cab
