SAM 1 Drawer Plastic Tool Case 227 mm 330 mm 60mm
- RS Stock No.:
- 282-8640
- Mfr. Part No.:
- 651-C
- Brand:
- SAM
Subtotal (1 unit)*
$74.73
(exc. GST)
$82.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.73 |
*price indicative
- RS Stock No.:
- 282-8640
- Mfr. Part No.:
- 651-C
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Plastic | |
| Product Type | Tool Case | |
| Length | 330mm | |
| Width | 60mm | |
| Height | 227mm | |
| Wheeled | No | |
| Number of Drawers | 1 | |
| Colour | Rot | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Plastic | ||
Product Type Tool Case | ||
Length 330mm | ||
Width 60mm | ||
Height 227mm | ||
Wheeled No | ||
Number of Drawers 1 | ||
Colour Rot | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Chest empty box can receive several types of platinum according to the compositions whose you need.
Very resistant
For transport and order your tools
Related links
- SAM 1 Drawer Plastic Tool Case 290 mm 535 mm 70mm
- Technics Plastic Tool Case 60 mm 330 mm 327mm
- Raaco 1 Drawer Plastic Tool Box 228 mm 228 mm 311mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 160 mm 430 mm 320mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 250 mm 538 mm 405mm
- GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line 2 Drawer Plastic Tool Case 215 mm 465 mm 352mm
