GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm
- RS Stock No.:
- 136-6419
- Mfr. Part No.:
- GT44-19PTS
- Brand:
- GT Line
Subtotal (1 unit)*
$672.05
(exc. GST)
$739.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $672.05 |
*price indicative
- RS Stock No.:
- 136-6419
- Mfr. Part No.:
- GT44-19PTS
- Brand:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Tool Case | |
| Material | Plastic | |
| Sub Type | Tool Case | |
| Number of Compartments | 2 | |
| Length | 445mm | |
| Width | 345mm | |
| Height | 190mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Drawers | 2 | |
| Colour | Black | |
| Weight | 6.5kg | |
| Number of Trays | 1 | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Tool Case | ||
Material Plastic | ||
Sub Type Tool Case | ||
Number of Compartments 2 | ||
Length 445mm | ||
Width 345mm | ||
Height 190mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Drawers 2 | ||
Colour Black | ||
Weight 6.5kg | ||
Number of Trays 1 | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- IT
Waterproof Polypropylene Tool Case
A robust waterproof tool case featuring document wallet, 2 tool pallets, bottom tray with divider and 2 small component boxes. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for use in harsh and industrial environments
Features and Benefits
• IP67 waterproof and airtight
• Interstackable
• Corrosion, sand and dustproof
• Shockproof and Crushproof
• Available in different sizes and capacity
• Ergonomic handle, rubber coated grip
• Jam free latches with user-friendly opening mechanism
• Corrosion proof metal hinges with lid stay features
• Manual pressure release valve (Art. PURGEVALVE.B)
• Sealing O-Ring (Art. NEOSEAL + item nr.)
Related links
- GT Line 2 Drawer Plastic Tool Case 190 mm 445 mm 345mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 190 mm 445 mm 345mm
- GT Line 2 Drawer Aluminium Tool Case 180 mm 462 mm 345mm
- GT Line 2 Drawer High Density Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 255 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case 215 mm 465 mm 352mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 160 mm 430 mm 320mm
