GT Line 3 Drawer Plastic Tool Case Wheeled 250 mm 538 mm 405mm

Subtotal (1 unit)*

$1,245.05

(exc. GST)

$1,369.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,245.05

*price indicative

RS Stock No.:
136-6423
Mfr. Part No.:
GT53-26PEL
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Product Type

Tool Case

Material

Plastic

Sub Type

Tool Case

Number of Compartments

4

Length

538mm

Width

405mm

Height

250mm

Lock Type

Padlock

Wheeled

Yes

Number of Drawers

3

Tray Type

Removable Dividers

Colour

Black

Weight

12kg

Number of Trays

1

Standards/Approvals

IP67

COO (Country of Origin):
IT

Waterproof Tool Case GT


Waterproof polypropylene tool case featuring trolley wheels and telescopic handles for easy travelling. These tool cases are available in variety of internal layouts which all contain a document wallet and 2 tool pallets for easy access and storage. Made of resistant lightweight resin, they are provided with strong locks and soft grip ergonomic handle. Resistant to chemicals, humidity, dust and harsh temperatures. They are ideal for use in harsh environments.

Features and Benefits


• Trolley and telescopic pull handle

• IP67 waterproof and airtight

• Interstackable

• Corrosion, sand and dustproof

• Shockproof and Crushproof

• Available in different sizes and capacity

• Ergonomic handle, rubber coated grip

• Jam free latches with user-friendly opening mechanism

• Corrosion proof metal hinges with lid stay features

• Manual pressure release valve (Art. PURGEVALVE.B)

• Sealing O-Ring (Art. NEOSEAL + item nr.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy