Teng Tools 3 Drawer Moulded Tool Box Wheeled 200 mm 560 mm 390mm
- RS Stock No.:
- 269-3208
- Mfr. Part No.:
- TC-SC
- Brand:
- Teng Tools
Subtotal (1 unit)*
$1,202.38
(exc. GST)
$1,322.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,202.38 |
*price indicative
- RS Stock No.:
- 269-3208
- Mfr. Part No.:
- TC-SC
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Moulded | |
| Product Type | Tool Box | |
| Number of Compartments | 3 | |
| Length | 560mm | |
| Width | 390mm | |
| Height | 200mm | |
| Wheeled | Yes | |
| Lock Type | Combination | |
| Number of Drawers | 3 | |
| Tray Type | TT1 Tray | |
| Number of Trays | 9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Moulded | ||
Product Type Tool Box | ||
Number of Compartments 3 | ||
Length 560mm | ||
Width 390mm | ||
Height 200mm | ||
Wheeled Yes | ||
Lock Type Combination | ||
Number of Drawers 3 | ||
Tray Type TT1 Tray | ||
Number of Trays 9 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools carrying case for use with up to 6 Enstools TT1 trays. It is hard wearing carrying case with distinctive branding. It has robust moulded body with built in strength and durability and handle on side make it easy to carry.
Non slip rubber feet to prevent the case from sliding about
Combination lock and snap tight catches keep the tools secure
Designed to hold 3 TengTools TC1 modules
Related links
- GT Line 2 Drawer Plastic Tool Case Wheeled 347 mm 470 mm 390mm
- Teng Tools 3 Drawer Storage Unit, Steel
- Teng Tools 3 Drawer Metal Tool Box 250 mm 660 mm 305mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 460 mm 963mm
- Teng Tools 7 Drawer Metal Tool Box Wheeled 960 mm 670 mm 460mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 94 mm 49 mm 43.5mm
- Stanley 3 Drawer Plastic Tool Box Wheeled 480 mm 480 mm 290mm
- DeWALT 3 Drawer Metal Tool Box Wheeled 845 mm 435 mm 440mm
