BS SYSTEMS ABS Tool Case 179 mm 607 mm 395mm
- RS Stock No.:
- 268-1287
- Mfr. Part No.:
- 6100000021
- Brand:
- BS SYSTEMS
Subtotal (1 unit)*
$166.65
(exc. GST)
$183.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.65 |
*price indicative
- RS Stock No.:
- 268-1287
- Mfr. Part No.:
- 6100000021
- Brand:
- BS SYSTEMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BS SYSTEMS | |
| Material | ABS | |
| Product Type | Tool Case | |
| Length | 607mm | |
| Width | 395mm | |
| Height | 179mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 3.2kg | |
| Standards/Approvals | REACH (EG 1907/2006) | |
| Select all | ||
|---|---|---|
Brand BS SYSTEMS | ||
Material ABS | ||
Product Type Tool Case | ||
Length 607mm | ||
Width 395mm | ||
Height 179mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 3.2kg | ||
Standards/Approvals REACH (EG 1907/2006) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The BS SYSTEMS XL-BOXX extends the existing L-BOXX system with a fully compatible, large, and above all, fully thought-out machine and transport case. The attractive design impresses with its reduced net weight without neglecting the demands of robustness, transport protection, and resilience. The BOXXes are splash-proof and therefore easy to clean. The machines, tools, and their accessories are thereby optimally protected from external influences or damages during transportation.
Clean storage
Simple click connection
Modular interior layout
Safe transport
Unique mobility system
Related links
- BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 322 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- BS SYSTEMS ABS Tool Case 152 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Box 101 mm 445 mm 342mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 157.5 mm
- Schneider Electric PanelSeT Accessoires Series Grey Galvanised Steel Enclosure Accessory 85 mm 600 mm
- Eaton XTPPCCV2-H500W1000 Series Steel Partition for Use with Power Feeder 607 mm x 65.5 mm x 987mm
