Stanley FatMax 1 Drawer Resin Tool Holder Wheeled 436 mm 486 mm 965mm
- RS Stock No.:
- 257-7165
- Mfr. Part No.:
- FMST1-80107
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
$499.38
(exc. GST)
$549.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.38 |
*price indicative
- RS Stock No.:
- 257-7165
- Mfr. Part No.:
- FMST1-80107
- Brand:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Material | Resin | |
| Product Type | Tool Holder | |
| Number of Compartments | 7 | |
| Length | 486mm | |
| Width | 965mm | |
| Height | 436mm | |
| Wheeled | Yes | |
| Number of Drawers | 1 | |
| Colour | Black | |
| Weight | 18.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Material Resin | ||
Product Type Tool Holder | ||
Number of Compartments 7 | ||
Length 486mm | ||
Width 965mm | ||
Height 436mm | ||
Wheeled Yes | ||
Number of Drawers 1 | ||
Colour Black | ||
Weight 18.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The Stanley FatMax pro stack Stanley tower equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.
Metal Fasteners and Hinges
Wide ergonomic bi-material handle
Related links
- Stanley FatMax 2 Drawer Polypropylene Tool Kit 333 mm 440 mm 337mm
- Stanley FatMax Polypropylene Tool Kit 333 mm 440 mm 302mm
- Stanley FatMax Polypropylene Tool Kit 185 mm 440 mm 331.7mm
- Stanley FatMax Polypropylene Tool Bag 331.7 mm 440 mm 185mm
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley FatMax Polypropylene Tool Kit Wheeled 435 mm 512 mm 380mm
- Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- Stanley FatMax Polypropylene Briefcase 440 mm x 331.7mm x 176 mm
