Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- RS Stock No.:
- 257-7156
- Mfr. Part No.:
- FMST1-75530
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
$1,011.92
(exc. GST)
$1,113.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,011.92 |
*price indicative
- RS Stock No.:
- 257-7156
- Mfr. Part No.:
- FMST1-75530
- Brand:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Material | Polypropylene | |
| Product Type | Tool Box | |
| Length | 5m | |
| Width | 19mm | |
| Height | 230mm | |
| Wheeled | Yes | |
| Lock Type | Padlock | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Material Polypropylene | ||
Product Type Tool Box | ||
Length 5m | ||
Width 19mm | ||
Height 230mm | ||
Wheeled Yes | ||
Lock Type Padlock | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
The Stanley FatMax maintenance suitcase with wheels equipped with a removable tool holder tray, metal fasteners and hinges, wide ergonomic bi-material handle, polypropylene body.
Fibreglass reinforced polypropylene body and lid with large anti-corrosion metal fasteners
Stable and secure with automatically retractable feet that wedge the lid in the open position, customizable label holder and possibility to put a padlock (not supplied)
Comfortable with thick rubber covering the handle
Related links
- Stanley FatMax Polypropylene Tool Box Wheeled 515 mm 744 mm 428mm
- Stanley FatMax Polypropylene Tool Box Wheeled 431 mm 516 mm 910mm
- Stanley FatMax Polypropylene Tool Holder Wheeled 436 mm 440 mm 337mm
- Stanley FatMax Polypropylene Tool Box 275 mm 660 mm 300mm
- Stanley FatMax Polypropylene Tool Box 300 mm 515 mm 305mm
- Stanley FatMax Polypropylene Tool Kit Wheeled 435 mm 512 mm 380mm
- Stanley FatMax 2 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
- Stanley Polypropylene Tool Box Wheeled 310 mm 438 mm 310mm
