Facom Polycarbonate Tool Case 50 mm 220 mm 120mm
- RS Stock No.:
- 191-4058
- Mfr. Part No.:
- BV.16
- Brand:
- Facom
Subtotal (1 unit)*
$408.31
(exc. GST)
$449.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.31 |
*price indicative
- RS Stock No.:
- 191-4058
- Mfr. Part No.:
- BV.16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Case | |
| Material | Polycarbonate | |
| Number of Compartments | 1 | |
| Sub Type | Tool Case | |
| Length | 220mm | |
| Width | 120mm | |
| Height | 50mm | |
| Lock Type | Padlockable Zip | |
| Wheeled | No | |
| Tray Type | Fixed | |
| Colour | Grey | |
| Weight | 920g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Case | ||
Material Polycarbonate | ||
Number of Compartments 1 | ||
Sub Type Tool Case | ||
Length 220mm | ||
Width 120mm | ||
Height 50mm | ||
Lock Type Padlockable Zip | ||
Wheeled No | ||
Tray Type Fixed | ||
Colour Grey | ||
Weight 920g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This lightweight "light servicing" case can be fitted with different tool or equipment selections
Material resistant to hydrocarbons
Closed with a 2-slider zips to fit a padlock (padlock not supplied)
An A4 document holder storage
29 tool slots and a case or measuring device compartment, dimensions (L x W x H): 220 x 120 x 50 mm max
Stiff sides hold tools in position
Useful load: 10 kg
Related links
- RS PRO Vinyl Tool Case 50 mm 308 mm 22mm
- Facom 5 Drawer Polypropylene Tool Case 205 mm 486 mm 430mm
- CAMDENBOSS 7000 Series Grey ABS Enclosure 220 mm, 145 mm
- Facom Plastic Tool Case 205 mm 486 mm 430mm
- Facom 2 Drawer Polypropylene Tool Case 180 mm 530 mm 390mm
- Facom High Density Polyethylene Tool Case Wheeled 365 mm 550 mm 440mm
- Facom Fabric Tool Bag with Shoulder Strap 540 mm x 160mm x 220 mm
- Bahco Plastic Tool Case 220 mm 485 mm 170mm
