Facom 2 Drawer Polypropylene Tool Case 180 mm 530 mm 390mm

Subtotal (1 unit)*

$769.56

(exc. GST)

$846.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$769.56

*price indicative

RS Stock No.:
236-0197
Mfr. Part No.:
BV.21ST
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Material

Polypropylene

Product Type

Tool Case

Number of Compartments

2

Length

530mm

Width

390mm

Height

180mm

Lock Type

Key

Wheeled

No

Number of Drawers

2

Tray Type

Removable Tray

Colour

Black

Weight

4.1kg

Number of Trays

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom service cases polypropylene cases with sealed partitions dimensions is 530 x 390 x 180 mm.

Length: 490mm

Width: 345mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy