Bahco Plastic Tool Case 220 mm 485 mm 170mm

Subtotal (1 unit)*

$153.03

(exc. GST)

$168.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.03

*price indicative

RS Stock No.:
898-7419
Mfr. Part No.:
4750-TOCST-1
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Material

Plastic

Product Type

Tool Case

Sub Type

Tool Case

Length

485mm

Width

170mm

Height

220mm

Lock Type

Strap

Wheeled

No

Colour

Black

Weight

1.3kg

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL

Bahco Tool Case, 485mm Length, Plastic - 4750-TOCST-1


This durable tool case from Bahco is designed for efficient storage of tools for professionals across various sectors, including automation, electronics, and mechanical industries. Its robust plastic construction ensures protection for tools, while the compact design simplifies transport to various job sites, making it suitable for daily use.

Features & Benefits


• Non-wheeled design allows for easy lifting and handling

• Versatile black colour suits any professional environment

• Custom storage for tools without included accessories

Applications


• Ideal for storing hand tools for electrical projects

• Useful in mechanical workshops for organising equipment

• Suitable for transporting tools between work sites

What is the weight of the case, and is it lightweight for transportation?


It weighs 1.34kg, making it easy to carry while remaining strong.

Can the case hold power tools and larger hand tools?


It is designed primarily for hand tools and may not accommodate larger power tools due to its dimensions.

How does the strap lock system work for securing tools?


The strap lock provides a simple and effective way to keep the case tightly closed, preventing accidental opening.

What kind of maintenance is required to keep it in good condition?


Regular cleaning with a damp cloth and checking the strap for signs of wear will help maintain its condition and appearance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy