Facom 5 Drawer Polypropylene Tool Case 205 mm 486 mm 430mm
- RS Stock No.:
- 268-6753
- Mfr. Part No.:
- BV.51A
- Brand:
- Facom
Subtotal (1 unit)*
$1,002.04
(exc. GST)
$1,102.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,002.04 |
*price indicative
- RS Stock No.:
- 268-6753
- Mfr. Part No.:
- BV.51A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Case | |
| Material | Polypropylene | |
| Length | 486mm | |
| Width | 430mm | |
| Height | 205mm | |
| Lock Type | Key | |
| Wheeled | No | |
| Number of Drawers | 5 | |
| Tray Type | Removable Tray | |
| Colour | Black | |
| Weight | 6.12kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Case | ||
Material Polypropylene | ||
Length 486mm | ||
Width 430mm | ||
Height 205mm | ||
Lock Type Key | ||
Wheeled No | ||
Number of Drawers 5 | ||
Tray Type Removable Tray | ||
Colour Black | ||
Weight 6.12kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom technicians case used for storage of tools in chambers with rubber strips arranged on 4 storage surfaces.
Bi-material handle
Impact resistant polypropylene body
Non-slip rubber feet
- RS Stock No. 7691789
- Mfr. Part No. BV.51APR
Each
$694.07
- RS Stock No. 2360197
- Mfr. Part No. BV.21ST
Each
$769.56
- RS Stock No. 6697199
- Mfr. Part No. BT.13GPB
Each
$364.52
Related links
- Facom Plastic Tool Case 205 mm 486 mm 430mm
- Facom 2 Drawer Polypropylene Tool Case 180 mm 530 mm 390mm
- RS PRO 2 Drawer Polypropylene Tool Case 190 mm 430 mm 320mm
- RS PRO 2 Drawer Polypropylene Tool Case Wheeled 190 mm 430 mm 320mm
- Stanley 2 Drawer Plastic Tool Box 486 mm 486 mm 266mm
- Stanley FatMax 2 Drawer Polypropylene Tool Box 315 mm 430 mm 175mm
- Stanley FatMax 2 Drawer Polypropylene Tool Kit 333 mm 440 mm 337mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm












